+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSBB15CH120DF

IC: driver; 15A; Uoper: 1.2kV; Uinsul: 2.5kV; 89W

Manufacturer: ONSEMI

Manufacturer part number:
FSBB15CH120DF
TME Symbol:
FSBB15CH120DF

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Output current
15A
DC supply current
10mA
Mounting
THT
Operating temperature
-40...150°C
Operating voltage
1.2kV
Insulation voltage
2.5kV
Power dissipation
89W
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
FSBB15CH120DF
0 in TME stock
Net price for quantities from 1 pcs - 36.89 USDGross price for quantities from 1 pcs - 36.89 USD
Net price for quantities from 3 pcs - 32.45 USDGross price for quantities from 3 pcs - 32.45 USD
Net price for quantities from 10 pcs - 27.20 USDGross price for quantities from 10 pcs - 27.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.