+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSC-315MA

Fuse: fuse; glass; 315mA; 250VAC; quick blow; 5x20mm; bulk


Manufacturer: OPTIFUSE

Manufacturer part number:
FSC-315MA
TME Symbol:
FSC-315MA

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
0.315A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x20mm
Breaking capacity
35A / 250V AC
Breaking characteristics
2In: max 5s
Energy I2t
0.04247A2s
Kind of package
bulk
Gross weight0.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x20mm - Fast OPTIFUSE,
*
FSC-315MA
190 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 5 pcs - 0.92 USDGross price for quantities from 5 pcs - 0.92 USD
Net price for quantities from 20 pcs - 0.85 USDGross price for quantities from 20 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 200 pcs - 0.61 USDGross price for quantities from 200 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.