+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSC-3A

Fuse: fuse; 5x20mm; glass; 3A; 250VAC; quick blow; bulk


Manufacturer: OPTIFUSE

Manufacturer part number:
FSC-3A
TME Symbol:
FSC-3A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Fuse size
5x20mm
Kind of fuse
glass
Current rating
3A
Rated voltage
250V AC
Fuse characteristics
quick blow
Breaking capacity
100A / 250V AC
Kind of package
bulk
Gross weight0.785 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x20mm - Fast OPTIFUSE,
*
FSC-3A
1440 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 20 pcs - 0.55 USDGross price for quantities from 20 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 200 pcs - 0.44 USDGross price for quantities from 200 pcs - 0.44 USD
Net price for quantities from 600 pcs - 0.39 USDGross price for quantities from 600 pcs - 0.39 USD
Packaging method by the manufacturer:
Bag = 200 pcsCardboard = 1 000 pcs