+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSC-P-3.15A

Fuse: fuse; glass; 3.15A; 250VAC; quick blow; 5x20mm; bulk

Manufacturer: OPTIFUSE

Manufacturer part number:
FSC-P-3.15A
TME Symbol:
FSC-P-3.15A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
3.15A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x20mm
Breaking capacity
100A / 250V AC
Kind of package
bulk
Leads
for soldering
Gross weight1.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x20mm - Fast OPTIFUSE,
*
FSC-P-3.15A
0 in TME stock
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
Net price for quantities from 200 pcs - 1.27 USDGross price for quantities from 200 pcs - 1.27 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.