+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSC-P1

Spectrum analyzer; In.imp: 50Ω; 0.005÷3000MHz; LCD 5,7"; USB

Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
FSC-P1
TME Symbol:
FSC-P1

Specification

Manufacturer
ROHDE & SCHWARZ
Type of meter
spectrum analyzer
Input impedance
50Ω
Frequency
0.005...3000MHz
Kind of display used
LCD 5,7"
Dimensions
233x158x350mm
Display resolution
640x480
Connection
USB
Producer guarantee (months)
  • 36
Standard equipment
  • mains cable
  • USB cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight4.5 kg

WATCH VIDEO

See other products in this category: Spectrum Analyzers ROHDE & SCHWARZ,
*
FSC-P1
0 in TME stock
Net price for quantities from 1 pcs - 8 783.57 USDGross price for quantities from 1 pcs - 8 783.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.