+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSD-200MA

Fuse: fuse; glass; 200mA; 250VAC; quick blow; 5x20mm; brass; bulk

Manufacturer: OPTIFUSE

Manufacturer part number:
FSD-200MA
TME Symbol:
FSD-200MA

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
0.2A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x20mm
Breaking capacity
35A / 250V AC
Contact material
brass
Kind of package
bulk
Contact plating
nickel plated
Gross weight0.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x20mm - Fast OPTIFUSE,
*
FSD-200MA
35 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 5 pcs - 0.74 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 200 pcs - 0.53 USDGross price for quantities from 200 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)