+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSE-4A

Fuse: fuse; glass; 4A; 250VAC; quick blow; 5x15mm

Manufacturer: OPTIFUSE

Manufacturer part number:
FSE-4A
TME Symbol:
FSE-4A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
4A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x15mm
Breaking capacity
100A / 250V AC
Breaking characteristics
2In: max 5s
Energy I2t
13.37A2s
Gross weight0.707 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x15mm - Fast OPTIFUSE,
*
FSE-4A
14 in TME stock
Net price for quantities from 5 pcs - 1.13 USDGross price for quantities from 5 pcs - 1.13 USD
Net price for quantities from 20 pcs - 0.91 USDGross price for quantities from 20 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 200 pcs - 0.72 USDGross price for quantities from 200 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)