+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSE-500MA

Fuse: fuse; glass; 500mA; 250VAC; quick blow; 5x15mm


Manufacturer: OPTIFUSE

Manufacturer part number:
FSE-500MA
TME Symbol:
FSE-500MA

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
0.5A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x15mm
Breaking capacity
50A / 250V AC
Breaking characteristics
2In: max 5s
Energy I2t
0.109A2s
Gross weight0.571 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x15mm - Fast OPTIFUSE,
*
FSE-500MA
87 in TME stock
Net price for quantities from 5 pcs - 0.72 USDGross price for quantities from 5 pcs - 0.72 USD
Net price for quantities from 20 pcs - 0.66 USDGross price for quantities from 20 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 200 pcs - 0.54 USDGross price for quantities from 200 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.