+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSE-CD-ROM

Marker: permanent; black; 0.5÷1mm; EDDING 8400; FSE8400


Manufacturer: EDDING

Manufacturer part number: -
TME Symbol:
FSE-CD-ROM

Specification

Manufacturer
EDDING
Type of marker
permanent
Colour
black
Line thickness
0.5...1mm
Name
EDDING 8400
Resistance to
water
Marker applications
for making inscriptions on CDs and DVDs
Signal word
Warning
Manufacturer series
FSE8400
Markers features
  • doesn't cause disk unbalance
  • long durability after drying
  • soft tip protects against damaging disk surface
  • water-resistant
Hazard statements
  • H315: Causes skin irritation
  • H319: Causes serious eye irritation
Precautionary statements
  • P101: If medical advice is needed, have product container or label at hand.
  • P102: Keep out of reach of children.
  • P280: Wear protective gloves/protective clothing/eye protection/face protection.
GHS Code
  • GHS07
Gross weight11.525 g

WATCH VIDEO

See other products in this category: Marker pens, felt-tip pens, paints EDDING
*
FSE-CD-ROM
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcs