+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSE-P-7A

Fuse: fuse; glass; 7A; 250VAC; quick blow; 5x16mm; copper

Manufacturer: OPTIFUSE

Manufacturer part number:
FSE-P-7A
TME Symbol:
FSE-P-7A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
7A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x16mm
Breaking capacity
100A / 250V AC
Breaking characteristics
2In: max 5s
Contact material
copper
Energy I2t
45.44A2s
Gross weight2.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x15mm - Fast OPTIFUSE,
*
FSE-P-7A
0 in TME stock
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.00 USD
Net price for quantities from 200 pcs - 1.78 USDGross price for quantities from 200 pcs - 1.78 USD
No. of pieces (Multiplicity: 100)