+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSE 100A2006

Sensor: fiber-optic; Range: 860mm; Len: 1m; Mat: aluminium; FSE

Manufacturer: BAUMER

Manufacturer part number:
FSE 100A2006

Alternative designations: 10224041

TME Symbol:
FSE100A2006

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
860mm
Operation mode
transmitter-receiver
Cable length
1m
Body material
aluminium
Dimensions
Ø4x24mm
Manufacturer series
FSE
Kind of sensor
straight
Operating temperature
-25...70°C
Gross weight40 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FSE 100A2006
0 in TME stock
Net price for quantities from 1 pcs - 130.45 USDGross price for quantities from 1 pcs - 130.45 USD
Net price for quantities from 5 pcs - 121.69 USDGross price for quantities from 5 pcs - 121.69 USD
No. of pieces (Multiplicity: 1)