+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSE 200C1002

Sensor: fiber-optic; Range: 2496mm; Len: 2m; Mat: brass; Dim: Ø4x20mm


Manufacturer: BAUMER

Manufacturer part number:
FSE 200C1002

Alternative designations: 10123468

TME Symbol:
FSE200C1002

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
2496mm
Operation mode
transmitter-receiver
Cable length
2m
Body material
brass
Dimensions
Ø4x20mm
Thread
M4
Manufacturer series
FSE
Kind of sensor
straight
Operating temperature
-30...70°C
Gross weight35 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FSE 200C1002
0 in TME stock
Net price for quantities from 1 pcs - 111.56 USDGross price for quantities from 1 pcs - 111.56 USD
Net price for quantities from 5 pcs - 105.69 USDGross price for quantities from 5 pcs - 105.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.