+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSE950

Marker: industrial; black; 10mm; EDDING 950; Signal word: Warning


Manufacturer: EDDING

Manufacturer part number: -
TME Symbol:
FSE950

Specification

Manufacturer
EDDING
Type of marker
industrial
Colour
black
Line thickness
10mm
Name
EDDING 950
Marker applications
for making inscription on rough, dirty surfaces as well as on rusty steel surfaces
Signal word
Warning
Manufacturer series
FSE950
Markers features
  • after drying the paint become resistant to light, water and abrasion
  • well covering paint in paste with high resistance to washing
Hazard statements
  • H302: Harmful if swallowed.
  • H315: Causes skin irritation
  • H319: Causes serious eye irritation
Precautionary statements
  • P101: If medical advice is needed, have product container or label at hand.
  • P102: Keep out of reach of children.
  • P501: Dispose of contents/container to ...
GHS Code
  • GHS07
Gross weight25.32 g

WATCH VIDEO

See other products in this category: Marker pens, felt-tip pens, paints EDDING
*
FSE950
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcs