+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSF 025B4002

Sensor: fiber-optic; Range: 160mm; Len: 0.25m; Mat: aluminium; FSF

Manufacturer: BAUMER

Manufacturer part number:
FSF 025B4002

Alternative designations: 10218383

TME Symbol:
FSF025B4002

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
160mm
Operation mode
transmitter-receiver
Cable length
0.25m
Body material
aluminium
Dimensions
Ø9.8x16mm
Manufacturer series
FSF
Kind of sensor
angular
Operating temperature
-25...120°C
Gross weight37 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FSF 025B4002
0 in TME stock
Net price for quantities from 1 pcs - 333.12 USDGross price for quantities from 1 pcs - 333.12 USD
Net price for quantities from 5 pcs - 315.58 USDGross price for quantities from 5 pcs - 315.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.