+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSF05A20

Diode: rectifying; THT; 200V; 5A; Ifsm: 80A; TO220FP-2; Ufmax: 0.98V


Manufacturer: KYOCERA AVX

Manufacturer part number:
FSF05A20
TME Symbol:
FSF05A20

Specification

Manufacturer
KYOCERA AVX
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
5A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
80A
Case
TO220FP-2
Max. forward voltage
0.98V
Leakage current
20µA
Reverse recovery time
35ns
Gross weight1.682 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes KYOCERA AVX,
*
FSF05A20
2486 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 250 pcs - 0.77 USDGross price for quantities from 250 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
Net price for quantities from 2500 pcs - 0.66 USDGross price for quantities from 2500 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs