+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSF 100A3020

Sensor: fiber-optic; Range: 800mm; Len: 1m; Mat: aluminium; FSF


Manufacturer: BAUMER

Manufacturer part number:
FSF 100A3020

Alternative designations: 10223281

TME Symbol:
FSF100A3020

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
800mm
Operation mode
transmitter-receiver
Cable length
1m
Body material
aluminium
Dimensions
10x10x25mm
Manufacturer series
FSF
Kind of sensor
straight
Operating temperature
-25...250°C
Gross weight110 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FSF 100A3020
0 in TME stock
Net price for quantities from 1 pcs - 493.73 USDGross price for quantities from 1 pcs - 493.73 USD
Net price for quantities from 5 pcs - 467.75 USDGross price for quantities from 5 pcs - 467.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.