+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSF 100A3022

Sensor: fiber-optic; Range: 900mm; Len: 1m; Mat: aluminium; FSF


Manufacturer: BAUMER

Manufacturer part number:
FSF 100A3022

Alternative designations: 10221749

TME Symbol:
FSF100A3022

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
900mm
Operation mode
transmitter-receiver
Cable length
1m
Body material
aluminium
Dimensions
50x40x12mm
Manufacturer series
FSF
Kind of sensor
straight
Operating temperature
-25...250°C
Gross weight261 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FSF 100A3022
0 in TME stock
Net price for quantities from 1 pcs - 614.06 USDGross price for quantities from 1 pcs - 614.06 USD
Net price for quantities from 5 pcs - 581.75 USDGross price for quantities from 5 pcs - 581.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.