+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSFA2100

IC: PMIC; PWM controller; 7A; 600V; 100kHz; Ch: 1; SIP9; flyback; 450W

Manufacturer: ONSEMI

Manufacturer part number:
FSFA2100
TME Symbol:
FSFA2100

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
7A
Output voltage
600V
Frequency
0.1MHz
Number of channels
1
Case
SIP9
Mounting
THT
Operating temperature
-40...130°C
Topology
flyback
Input voltage
350...400V
On-state resistance
0.38Ω
Duty cycle factor
45...55%
Power
450W
Operating voltage
11.3...23V DC
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits ONSEMI
*
FSFA2100
Product withdrawn from the offer
Use the specification table below to search for similar products