+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSFM300N

IC: PMIC; AC/DC switcher,PWM controller; 1.6A; 650V; 67kHz; Ch: 1


Manufacturer: ONSEMI

Manufacturer part number:
FSFM300N
TME Symbol:
FSFM300N

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, PWM controller
Output current
1.6A
Output voltage
650V
Frequency
67kHz
Number of channels
1
Case
DIP8
Mounting
THT
Operating temperature
-25...85°C
Topology
flyback
Input voltage
85...265V
On-state resistance
2.2Ω
Duty cycle factor
71...83%
Power
30W
Application
SMPS
Operating voltage
8...19V DC
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
FSFM300N
0 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 5 pcs - 1.71 USDGross price for quantities from 5 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.