+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSH-6A

Fuse: fuse; automotive,glass; 6A; 125/32VAC; 6.35x15.9mm


Manufacturer: OPTIFUSE

Manufacturer part number:
FSH-6A
TME Symbol:
FSH-6A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive, glass
Current rating
6A
Rated voltage
125/32V AC
Fuse size
6.35x15.9mm
Breaking capacity
1kA / 32V AC
Gross weight1.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Miniature Fuses OPTIFUSE,
*
FSH-6A
0 in TME stock
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 200 pcs - 0.55 USDGross price for quantities from 200 pcs - 0.55 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.