+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSL116HR

IC: PMIC; AC/DC switcher,PWM controller; 1A; 650V; 100kHz; Ch: 1


Manufacturer: ONSEMI

Manufacturer part number:
FSL116HR
TME Symbol:
FSL116HR

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, PWM controller
Output current
1A
Output voltage
650V
Frequency
0.1MHz
Number of channels
1
Case
DIP8
Mounting
THT
Operating temperature
-40...105°C
Topology
flyback
Input voltage
85...265V
On-state resistance
10Ω
Duty cycle factor
71...83%
Power
14W
Application
SMPS
Operating voltage
8...24V DC
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits ONSEMI
*
FSL116HR
Product withdrawn from the offer
Use the specification table below to search for similar products