+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSL336LRN

IC: PMIC; AC/DC switcher,PWM controller; 1.8A; 650V; 50kHz; Ch: 1


Manufacturer: ONSEMI

Manufacturer part number:
FSL336LRN
TME Symbol:
FSL336LRN

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, PWM controller
Output current
1.8A
Output voltage
650V
Frequency
50kHz
Number of channels
1
Case
DIP7
Mounting
THT
Operating temperature
-40...125°C
Topology
buck, buck-boost, flyback
Input voltage
85...265V
On-state resistance
Kind of package
tube
Power
9/20W
Application
SMPS
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
FSL336LRN
0 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.18 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 250 pcs - 0.99 USDGross price for quantities from 250 pcs - 0.99 USD
Net price for quantities from 3000 pcs - 0.97 USDGross price for quantities from 3000 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.