+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSO-7.5A

Fuse: fuse; automotive,glass; 7.5A; 32VAC; 6.3x22.2mm


Manufacturer: OPTIFUSE

Manufacturer part number:
FSO-7.5A
TME Symbol:
FSO-7.5A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive, glass
Current rating
7.5A
Rated voltage
32V AC
Fuse size
6.3x22.2mm
Gross weight1.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Miniature Fuses OPTIFUSE,
*
FSO-7.5A
0 in TME stock
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 200 pcs - 0.81 USDGross price for quantities from 200 pcs - 0.81 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.