+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSP-1

Fastener for fans and protections; plastic; black; 4.5mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FSP-1
TME Symbol:
FSP-1

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
fastener for fans and protections
Material
plastic
Colour
black
Panel cutout diameter
4.5mm
Information
especially suitable for SUNON fans of sizes from 60x60x25mm to Ø254x89mm, for mounting fans on heatsinks, holders, ventilation ducts and deflectors, mounting by means of threading flexible parts of the fastener through mounting holes and pushing a locking pin in
Mechanical elements features
  • dampens mechanical vibrations
  • demountable
  • for mounting other elements in Ø4,5mm hole
  • resistant to mechanical vibrations
Dimensions
Gross weight0.261 g
Certificates
See other products in this category: Plastic Pegs FIX&FASTEN,
*
FSP-1
17517 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs