+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSQ0265RN

IC: PMIC; PWM controller; 1.2A; 650V; 67kHz; Ch: 1; DIP8; flyback


Manufacturer: ONSEMI

Manufacturer part number:
FSQ0265RN
TME Symbol:
FSQ0265RN

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1.2A
Output voltage
650V
Frequency
67kHz
Number of channels
1
Case
DIP8
Mounting
THT
Operating temperature
-40...85°C
Topology
flyback
Input voltage
85...265V
On-state resistance
Power
16W
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
FSQ0265RN
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order