+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSQ0365RLX

IC: PMIC; PWM controller; 1.5A; 650V; 67kHz; Ch: 1; LSOP8; flyback


Manufacturer: ONSEMI

Manufacturer part number:
FSQ0365RLX
TME Symbol:
FSQ0365RLX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1.5A
Output voltage
650V
Frequency
67kHz
Number of channels
1
Case
LSOP8
Mounting
SMD
Operating temperature
-40...85°C
Topology
flyback
Input voltage
85...265V
On-state resistance
4.5Ω
Power
19W
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits ONSEMI
*
FSQ0365RLX
Product withdrawn from the offer
Use the specification table below to search for similar products