+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSQ0465RSWDTU

IC: PMIC; PWM controller,resonant mode controller; 1.8A; 650V

Manufacturer: ONSEMI

Manufacturer part number:
FSQ0465RSWDTU
TME Symbol:
FSQ0465RSWDTU

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller, resonant mode controller
Output current
1.8A
Output voltage
650V
Frequency
66.7kHz
Number of channels
1
Case
TO220F
Mounting
THT
Operating temperature
-25...85°C
Topology
flyback
Input voltage
85...265V
On-state resistance
2.6Ω
Power
48W
Operating voltage
8...19V DC
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
FSQ0465RSWDTU
0 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 3 pcs - 2.18 USDGross price for quantities from 3 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.