+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSQ0765RSUDTU

IC: PMIC; PWM controller,resonant mode controller; 2.28A; 650V


Manufacturer: ONSEMI

Manufacturer part number:
FSQ0765RSUDTU
TME Symbol:
FSQ0765RSUDTU

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller, resonant mode controller
Output current
2.28A
Output voltage
650V
Frequency
66.7kHz
Number of channels
1
Case
TO220-6
Mounting
THT
Operating temperature
-25...85°C
Topology
flyback
Input voltage
85...265V
On-state resistance
1.6Ω
Power
70W
Operating voltage
8...19V DC
Gross weight2.138 g
Certificates
See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
FSQ0765RSUDTU
306 in TME stock
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 5 pcs - 2.02 USDGross price for quantities from 5 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.79 USDGross price for quantities from 25 pcs - 1.79 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs