+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSSD06BQX

IC: multiplexer; SPST; Ch: 1; MLP24; 1.65÷3.6V; 1uA


Manufacturer: ONSEMI

Manufacturer part number:
FSSD06BQX
TME Symbol:
FSSD06BQX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
multiplexer
Output configuration
SPST
Number of channels
1
Case
MLP24
Mounting
SMD
Resistance
2.5Ω
Operating temperature
-40...85°C
Quiescent current
1µA
Supply voltage
  • 1.65...3.6V
Gross weight0.076 g
Certificates
See other products in this category: Analog multiplexers and switches ONSEMI,
*
FSSD06BQX
2380 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 3000 pcs - 0.35 USDGross price for quantities from 3000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.