+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSW-5A

Fuse: fuse; automotive,glass; 5A; 125VAC; 6.35x22.2mm


Manufacturer: OPTIFUSE

Manufacturer part number:
FSW-5A
TME Symbol:
FSW-5A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive, glass
Current rating
5A
Rated voltage
125V AC
Fuse size
6.35x22.2mm
Breaking capacity
200A / 125V AC
Gross weight1.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Miniature Fuses OPTIFUSE,
*
FSW-5A
0 in TME stock
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.40 USD
Net price for quantities from 200 pcs - 1.26 USDGross price for quantities from 200 pcs - 1.26 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.