+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FT-42

Sensor: fiber-optic; Range: 0÷1130mm; IP67; Len: 2m; Housing: M4


Manufacturer: PANASONIC

Manufacturer part number:
FT-42
TME Symbol:
FT-42

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...1130mm
Operation mode
transmitter-receiver
IP rating
IP67
Cable length
2m
Switch housing
M4
Overall length
15mm
Sensors features
sensing distance depends on used accessories
Operating temperature
-55...80°C
Gross weight63.6 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FT-42
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.15 USDGross price for quantities from 1 pcs - 35.15 USD
Net price for quantities from 5 pcs - 32.80 USDGross price for quantities from 5 pcs - 32.80 USD
Net price for quantities from 10 pcs - 30.46 USDGross price for quantities from 10 pcs - 30.46 USD