+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FT-A11

Sensor: fiber-optic; Range: 0÷3600mm; IP40; Len: 2m; -40÷70°C


Manufacturer: PANASONIC

Manufacturer part number:
FT-A11
TME Symbol:
FT-A11

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...3600mm
Operation mode
transmitter-receiver
IP rating
IP40
Cable length
2m
Dimensions
4.2x31x13.5mm
Sensors features
sensing distance depends on used accessories
Operating temperature
-40...70°C
Gross weight56.426 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FT-A11
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 167.83 USDGross price for quantities from 1 pcs - 167.83 USD
Net price for quantities from 5 pcs - 156.64 USDGross price for quantities from 5 pcs - 156.64 USD
Net price for quantities from 10 pcs - 145.45 USDGross price for quantities from 10 pcs - 145.45 USD