+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT-A11W

Sensor: fiber-optic; Range: 0÷3600mm; IP40; Len: 2m; -40÷55°C

Manufacturer: PANASONIC

Manufacturer part number:
FT-A11W
TME Symbol:
FT-A11W

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...3600mm
Operation mode
transmitter-receiver
IP rating
IP40
Cable length
2m
Dimensions
4.2x31x13.5mm
Sensors features
sensing distance depends on used accessories
Operating temperature
-40...55°C
Gross weight56.5 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FT-A11W
3 in TME stock
Net price for quantities from 1 pcs - 230.57 USDGross price for quantities from 1 pcs - 230.57 USD
Net price for quantities from 5 pcs - 215.19 USDGross price for quantities from 5 pcs - 215.19 USD
Net price for quantities from 10 pcs - 199.82 USDGross price for quantities from 10 pcs - 199.82 USD
No. of pieces (Multiplicity: 1)