+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT-F93

Sensor: fiber-optic; Oper.mode: transmitter-receiver; IP40


Manufacturer: PANASONIC

Manufacturer part number:
FT-F93
TME Symbol:
FT-F93

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Operation mode
transmitter-receiver
IP rating
IP40
Cable length
2m
Dimensions
23x20x17mm
Operating temperature
-40...60°C
Sensors features
  • measurement on the pipeline
  • sensing distance depends on used accessories
Gross weight88.2 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FT-F93
1 in TME stock
Net price for quantities from 1 pcs - 279.97 USDGross price for quantities from 1 pcs - 279.97 USD
Net price for quantities from 5 pcs - 261.31 USDGross price for quantities from 5 pcs - 261.31 USD
Net price for quantities from 10 pcs - 242.64 USDGross price for quantities from 10 pcs - 242.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.