+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT-R40

Sensor: fiber-optic; Range: 0÷930mm; IP67; Len: 2m; Housing: M4

Manufacturer: PANASONIC

Manufacturer part number:
FT-R40
TME Symbol:
FT-R40

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...930mm
Operation mode
transmitter-receiver
IP rating
IP67
Cable length
2m
Switch housing
M4
Overall length
15mm
Sensors features
sensing distance depends on used accessories
Operating temperature
-55...80°C
Gross weight62.8 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FT-R40
3 in TME stock
Net price for quantities from 1 pcs - 84.90 USDGross price for quantities from 1 pcs - 84.90 USD
Net price for quantities from 5 pcs - 79.24 USDGross price for quantities from 5 pcs - 79.24 USD
Net price for quantities from 10 pcs - 73.59 USDGross price for quantities from 10 pcs - 73.59 USD
No. of pieces (Multiplicity: 1)