+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT-R41W

Sensor: fiber-optic; Range: 0÷800mm; IP40; Len: 2m; Housing: M4

Manufacturer: PANASONIC

Manufacturer part number:
FT-R41W
TME Symbol:
FT-R41W

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...0.8m
Operation mode
transmitter-receiver
IP rating
IP40
Cable length
2m
Switch housing
M4
Sensors features
sensing distance depends on used accessories
Operating temperature
-40...60°C
Gross weight30 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FT-R41W
0 in TME stock
Net price for quantities from 1 pcs - 137.76 USDGross price for quantities from 1 pcs - 137.76 USD
Net price for quantities from 5 pcs - 128.59 USDGross price for quantities from 5 pcs - 128.59 USD
Net price for quantities from 10 pcs - 119.39 USDGross price for quantities from 10 pcs - 119.39 USD
No. of pieces (Multiplicity: 1)