+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT-V30

Sensor: fiber-optic; Range: 0÷680mm; IP30; Len: 2m; Housing: Ø2,5

Manufacturer: PANASONIC

Manufacturer part number:
FT-V30
TME Symbol:
FT-V30

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...680mm
Operation mode
transmitter-receiver
IP rating
IP30
Cable length
2m
Switch housing
Ø2,5
Sensors features
sensing distance depends on used accessories
Operating temperature
-55...80°C
Gross weight57.9 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FT-V30
2 in TME stock
Net price for quantities from 1 pcs - 158.53 USDGross price for quantities from 1 pcs - 158.53 USD
Net price for quantities from 5 pcs - 144.03 USDGross price for quantities from 5 pcs - 144.03 USD
Net price for quantities from 10 pcs - 134.70 USDGross price for quantities from 10 pcs - 134.70 USD
No. of pieces (Multiplicity: 1)