+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT-Z30EW

Sensor: fiber-optic; Range: 0÷3400mm; IP40; Len: 2m; Dim: 3x12x8mm


Manufacturer: PANASONIC

Manufacturer part number:
FT-Z30EW
TME Symbol:
FT-Z30EW

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...3400mm
Operation mode
transmitter-receiver
IP rating
IP40
Cable length
2m
Dimensions
3x12x8mm
Sensors features
sensing distance depends on used accessories
Operating temperature
-40...60°C
Gross weight30 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FT-Z30EW
0 in TME stock
Net price for quantities from 1 pcs - 124.24 USDGross price for quantities from 1 pcs - 124.24 USD
Net price for quantities from 5 pcs - 114.36 USDGross price for quantities from 5 pcs - 114.36 USD
Net price for quantities from 10 pcs - 106.95 USDGross price for quantities from 10 pcs - 106.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.