+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT0103DA 00AM

Triac; 400V; 1A; Igt: 3/5mA; TO92; Ammo Pack; Ifsm: 8A

NEW

Manufacturer: FAGOR

Manufacturer part number:
FT0103DA 00AM
TME Symbol:
FT0103DA00AM

Specification

Manufacturer
FAGOR
Typ of triac
standard
Max. off-state voltage
0.4kV
Max. load current
1A
Gate current
3/5mA
Case
TO92
Mounting
THT
Kind of package
Ammo Pack
Max. forward impulse current
8A
Features of semiconductor devices
logic level
Gross weight1 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT0103DA 00AM
0 in TME stock
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.