+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT0103DN 00RB

Triac; 400V; 1A; SOT223; Igt: 3/5mA; Ifsm: 8A; logic level

NEW

Manufacturer: FAGOR

Manufacturer part number:
FT0103DN 00RB
TME Symbol:
FT0103DN00RB

Specification

Manufacturer
FAGOR
Type of thyristor
triac
Max. off-state voltage
0.4kV
Max. load current
1A
Case
SOT223
Gate current
3/5mA
Max. forward impulse current
8A
Features of semiconductor devices
logic level
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT0103DN 00RB
0 in TME stock
Net price for quantities from 2500 pcs - 0.14 USDGross price for quantities from 2500 pcs - 0.14 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.