+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FAGOR
Manufacturer | FAGOR | |
Typ of triac | standard | |
Max. off-state voltage | 0.8kV | |
Max. load current | 1A | |
Gate current | 3/5mA | |
Case | SOT223 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Max. forward impulse current | 8A | |
Features of semiconductor devices | logic level |