+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT0109NN 00RB

Triac; 800V; 1A; SOT223; Igt: 10mA; Ifsm: 8A; logic level


Manufacturer: FAGOR

Manufacturer part number:
FT0109NN 00RB
TME Symbol:
FT0109NN00RB

Specification

Manufacturer
FAGOR
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
1A
Case
SOT223
Gate current
10mA
Max. forward impulse current
8A
Features of semiconductor devices
logic level
Mounting
SMD
Kind of package
reel, tape
Gross weight0.115 g
Certificates

WATCH VIDEO

See other products in this category: Triacs FAGOR,
*
FT0109NN 00RB
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order