+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT0410BD 00TR

200V; 4A; Igt: 25mA; DPAK; reel,tape; Ifsm: 30A; Triac: standard

NEW

Manufacturer: FAGOR

Manufacturer part number:
FT0410BD 00TR
TME Symbol:
FT0410BD00TR

Specification

Manufacturer
FAGOR
Max. off-state voltage
200V
Max. load current
4A
Gate current
25mA
Case
DPAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
30A
Typ of triac
standard
Gross weight1 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT0410BD 00TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.24 USDGross price for quantities from 2500 pcs - 0.24 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.