+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT0803MW 00TU

Triac; 600V; 8A; Igt: 3/5mA; TO220F; tube; Ifsm: 80A

NEW

Manufacturer: FAGOR

Manufacturer part number:
FT0803MW 00TU
TME Symbol:
FT0803MW00TU

Specification

Manufacturer
FAGOR
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
8A
Gate current
3/5mA
Case
TO220F
Mounting
THT
Kind of package
tube
Max. forward impulse current
80A
Features of semiconductor devices
logic level
Gross weight1 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT0803MW 00TU
0 in TME stock
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.