+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT0804MJ 00TU

600V; 8A; Igt: 5mA; TO220ABIns; tube; Ifsm: 80A; Triac: standard

NEW

Manufacturer: FAGOR

Manufacturer part number:
FT0804MJ 00TU
TME Symbol:
FT0804MJ00TU

Specification

Manufacturer
FAGOR
Max. off-state voltage
0.6kV
Max. load current
8A
Gate current
5mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Max. forward impulse current
80A
Features of semiconductor devices
logic level
Typ of triac
standard
Gross weight1 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT0804MJ 00TU
0 in TME stock
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.