+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT190-36

Fuse: PTC polymer; 1.9A; Ø0.51x7.6mm

Manufacturer: ECE

Manufacturer part number:
FT190-36
TME Symbol:
FT190-36

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
1.9A
Switched current
3A
Max. voltage
36V DC
Power
0.9W
Min. resistance
45mΩ
Max resistance
92mΩ
A dimension
9mm
B dimension
13.5mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
3mm
F dimension
1.1mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.51x7.6mm
Dimensions
Gross weight0.246 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
FT190-36
228 in TME stock
Net price for quantities from 2 pcs - 0.34 USDGross price for quantities from 2 pcs - 0.34 USD
Net price for quantities from 20 pcs - 0.30 USDGross price for quantities from 20 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs