+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT220-36

Fuse: PTC polymer; 2.2A; Ø0.51x7.6mm

Manufacturer: ECE

Manufacturer part number:
FT220-36
TME Symbol:
FT220-36

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
2.2A
Switched current
3.5A
Max. voltage
36V DC
Power
950mW
Min. resistance
25mΩ
Max resistance
80mΩ
A dimension
10mm
B dimension
17.5mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
3mm
F dimension
1.1mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.51x7.6mm
Dimensions
Gross weight0.326 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
FT220-36
362 in TME stock
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 20 pcs - 0.31 USDGross price for quantities from 20 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs