+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT232HQ-REEL

IC: USB interface; USB-UART, FIFO, MPSSE; Hi-Speed; 3.3÷5VDC


Manufacturer: FTDI

Manufacturer part number:
FT232HQ-REEL
TME Symbol:
FT232HQ

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
Interface
USB - UART, FIFO, MPSSE
USB speed
Hi-Speed
Case
QFN48
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel
Supply voltage
  • 3.3...5V DC
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI
*
FT232HQ-REEL
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
This product is not available for sale in your country.
Packaging method by the manufacturerReel = 3 000 pcs