+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT245RNL-TUBE

IC: USB interface; USB-FIFO; Full Speed; 3.3÷5.25VDC; SSOP28; tube


Manufacturer: FTDI

Manufacturer part number:
FT245RNL-TUBE
TME Symbol:
FT245RNL-TUBE

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
Interface
USB - FIFO
USB speed
Full Speed
Case
SSOP28
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
Supply voltage
  • 3.3...5.25V DC
Gross weight0.246 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI
*
FT245RNL-TUBE
165 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturerTube = 47 pcs