+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JPS-35G (FT6301)

Connector: Jack 3,5mm; plug; male; stereo; ways: 3; straight; 5mm


Manufacturer: CLIFF

Manufacturer part number:
JPS-35G (FT6301)
TME Symbol:
FT6301

Specification

Manufacturer
CLIFF
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
male
Connector variant
stereo
Number of ways
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact plating
gold-plated
Enclosure material
plastic
Max. cable diameter
5mm
Gross weight3.46 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors CLIFF,
*
JPS-35G (FT6301)
103 in TME stock
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 2.93 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 20 pcs - 2.46 USDGross price for quantities from 20 pcs - 2.46 USD
Net price for quantities from 100 pcs - 2.26 USDGross price for quantities from 100 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 100 pcsBag = 200 pcsBag = 300 pcs